text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901202E06C0

LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90 CRI min 651 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 2)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 651lm
Efficacy-Typ: 93lm/W
Viewing Angle: 115°
Forward (Drive) Current: 400mA
Test Current: 200mA
Forward Voltage: 35V
Mounting Method: Surface Mount
Pricing Section
Stock:
800
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$537.00
USD
Quantity
Web Price
100
$5.37
200
$4.43
400
$4.32
500+
$4.29
Product Variant Information section