text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901203E09C0

LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90CRI min 1006 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2224
Product Specification Section
Lumileds L2C5-30901203E09C0 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 2)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1006lm
Efficacy-Typ: 96lm/W
Viewing Angle: 115°
Forward (Drive) Current: 600mA
Test Current: 300mA
Forward Voltage: 35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.00
USD
Quantity
Web Price
100
$4.53
200
$4.46
300
$4.41
500
$4.36
1,000+
$4.24