
Manufacturer Part #
L2C5-30901205E13C0
LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90CRI min 2050 lm Typ
Product Specification Section
Lumileds L2C5-30901205E13C0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-30901205E13C0 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | LUXEON CoB (Gen 2) |
Form: | Rectangular |
Color: | White |
Type of White: | Warm |
CRI: | 90 |
CCT: | 3000K |
Typical Flux: | 2050lm |
Efficacy-Typ: | 97lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 1200mA |
Test Current: | 600mA |
Forward Voltage: | 35.3V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
20
$7.04
60
$6.99
100
$6.96
300
$6.91
500+
$6.86
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
Surface Mount