text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901205F1300

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 2708 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 2708lm
Efficacy-Typ: 129lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1200mA
Test Current: 600mA
Forward Voltage: 34.5V
Pricing Section
Stock:
9,200
Minimum Order:
20
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$113.00
USD
Quantity
Web Price
20
$5.65
200
$4.67
400
$4.56
500+
$4.52