text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901208E15C0

LUXEON CoB G2 Crisp White LED Emitter Warm White 3000K CCT 90CRI min 3056 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 2)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Flux-Typ: 3056lm
Efficacy-Typ: 97lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 35.1V
Mounting Method: Surface Mount
Pricing Section
Stock:
700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$16.62
USD
Quantity
Web Price
1
$16.62
10
$13.66
30
$12.44
100
$11.23
250+
$10.39
Product Variant Information section