
Manufacturer Part #
L2C5-35801211F1900
LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 80 CRI min 6430 lm Typ
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family: | LUXEON CoB (Gen 3) |
Form: | Square |
Color: | White |
Type of White: | Warm |
CRI: | 80 |
CCT: | 3500K |
Flux-Typ: | 6430lm |
Efficacy-Typ: | 154lm/W |
Viewing Angle: | 115° |
Forward (Drive) Current: | 2400mA |
Test Current: | 1200mA |
Forward Voltage: | 34.5V |
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
Factory Lead Time:
N/A
Quantity
Web Price
50
$9.46
100
$8.02
150
$7.90
250
$7.76
500+
$7.57
Product Variant Information section