text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35901202EH600

CoB 1202HD 3500K, 90 CRI

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3500K
Flux-Typ: 1359lm
Efficacy-Typ: 105lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,300
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,548.00
USD
Quantity
Web Price
1,300+
$1.96
Product Variant Information section