text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40701204E0900

LUXEON Core High Density LED Emitter Neutral White 4000K CCT 80 CRI 3248 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 70
CCT: 4000K
Flux-Typ: 3248lm
Efficacy-Typ: 125lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1350mA
Test Current: 700mA
Forward Voltage: 37V
Pricing Section
Stock:
700
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$342.00
USD
Quantity
Web Price
100
$3.42
300
$2.88
400
$2.85
1,000
$2.77
1,500+
$2.74