text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40801211F1900

LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 80 CRI 6643 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 6643lm
Efficacy-Typ: 159lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.5V
Pricing Section
Stock:
22,000
Minimum Order:
10
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$87.30
USD
Quantity
Web Price
10
$8.73
100
$7.24
200
$7.04
250+
$6.98