text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40801216F2300

LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 80 CRI 8830 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Flux-Typ: 8830lm
Efficacy-Typ: 160lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.32
USD
Quantity
Web Price
1+
$13.32