text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40901202EH600

LUXEON Core High Density LED Emitter Neutral White 4000K CCT 90 CRI 1276 lm Typ

Product Specification Section
Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Flux-Typ: 1276lm
Efficacy-Typ: 99lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 37V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2.28
USD
Quantity
Web Price
1
$2.28
30
$2.05
125
$1.96
300
$1.90
1,250+
$1.82