text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-40HG1205E1300

LUXEON CoB CrispColor LED Emitter Neutral White 4000K CCT 90 CRI min 2413 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 2413lm
Efficacy-Typ: 115lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1200mA
Test Current: 600mA
Forward Voltage: 35V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$3,696.00
USD
Quantity
Web Price
100
$7.70
200
$6.37
300
$6.27
400
$6.21
500+
$6.16