text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50701205E1100

LUXEON Core High Density LED Emitter Cool White 5000K CCT 80 CRI min 4200 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Outdoor/Spotlight
Family: LUXEON CoB
Form: Rectangular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Typical Flux: 4200lm
Efficacy-Typ: 126lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1650mA
Test Current: 900mA
Forward Voltage: 37V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
900
Multiple Of:
100
Total
$3,672.00
USD
Quantity
Web Price
100
$4.99
200
$4.20
300
$4.15
500
$4.08
1,000+
$3.99
Product Variant Information section