text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50701825G3200

LUXEON CoB G3 High Power LED Emitter Cool White 5000K CCT 70CRI min 18372 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Flux-Typ: 18372lm
Efficacy-Typ: 161lm/W
Viewing Angle: 115°
Forward (Drive) Current: 4500mA
Test Current: 2250mA
Forward Voltage: 51.7V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8,655.00
USD
Quantity
Web Price
1+
$28.85
Product Variant Information section