text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-57801203E0900

LUXEON CoB G3 High Power LED Emitter Cool White 5700K CCT 80 CRI min 1510 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Cool
CRI: 80
CCT: 5700K
Flux-Typ: 1510lm
Efficacy-Typ: 146lm/W
Viewing Angle: 115°
Forward (Drive) Current: 600mA
Test Current: 300mA
Forward Voltage: 34.5V
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,259.00
USD
Quantity
Web Price
900+
$2.51
Product Variant Information section