text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-65701211E1900

LUXEON CoB G3 High Power LED Emitter Cool White 6500K CCT 70 CRI min 6368 lm Typ

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Cool
CRI: 70
CCT: 6500K
Flux-Typ: 6368lm
Efficacy-Typ: 152lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.8V
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$3,008.00
USD
Quantity
Web Price
400+
$7.52
Product Variant Information section