text.skipToContent text.skipToNavigation

Manufacturer Part #

NFCLJ108B-V1

NFCLJ108B-V1 Chip On Board Package 14.6 mm LES

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichia NFCLJ108B-V1 - Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Viewing Angle: 120°
Forward (Drive) Current: 860mA
Forward Voltage: 35.3V
Power Consumption: 59.7W
Board Dimension: 24 x 19 x 2 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
42
Total
$328.44
USD
Quantity
Web Price
42
$7.82
84
$7.78
126
$7.75
168
$7.73
210+
$7.67
Product Variant Information section