text.skipToContent text.skipToNavigation

Manufacturer Part #

NFCLL036B-V1

NFCLL036B-V1 Chip On Board Package 8.7 mm LES

Product Specification Section
Nichia NFCLL036B-V1 - Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Viewing Angle: 120°
Forward (Drive) Current: 260mA
Forward Voltage: 35V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54
Multiple Of:
54
Total
$185.22
USD
Quantity
Web Price
54
$3.43
108
$3.37
216
$3.31
270
$3.29
810+
$3.17