text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Viewing Angle: 120°
Forward (Drive) Current: 460mA
Forward Voltage: 35.2V
Board Dimension: 19 x 16 x 2 mm
Pricing Section
Global Stock:
0
USA:
0
108
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A