
Manufacturer Part #
NFCLL060B-V1
NFCLL060B-V1 Chip On Board Package 11.5 mm LES
| |||||||||||
| |||||||||||
Mfr. Name: | Nichia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:54 per Tray | ||||||||||
Date Code: |
Product Specification Section
Nichia NFCLL060B-V1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Australia, Azerbaijan, Bahrain, Bangladesh, Bhutan, British Indian Ocean Territory, Brunei Darussalam, Cambodia, China Mainland, Christmas Island, Cocos (Keeling) Islands, East Timor, Fiji, French Polynesia, Guam, Guinea, Hong Kong, Special Administrative Region of China, India, Indonesia, Israel, Japan, Jordan, Kazakhstan, Kiribati, Korea, Republic of, Kuwait, Kyrgyzstan, Lao People's Democratic Republic, Lebanon, Macao, Special Administrative Region of China, Malaysia, Maldives, Marshall Islands, Micronesia, Federated States of, Mongolia, Myanmar, Nauru, Nepal, New Caledonia, New Zealand, Niue, Norfolk Island, Northern Mariana Islands, Oman, Pakistan, Palau, Papua New Guinea, Philippines, Qatar, Reunion, Samoa, Saudi Arabia, Singapore, Solomon Islands, Sri Lanka, Taiwan, Tajikistan, Thailand, Timor-Leste, Tokelau, Tonga, Turkmenistan, Tuvalu, United Arab Emirates, Uzbekistan, Vanuatu, Vietnam, Wallis and Futuna Islands]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichia NFCLL060B-V1 - Technical Attributes
Attributes Table
Application: | Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight |
Form: | Rectangular |
Color: | White |
Viewing Angle: | 120° |
Forward (Drive) Current: | 460mA |
Forward Voltage: | 35.2V |
Board Dimension: | 19 x 16 x 2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
54+
$5.14
Product Variant Information section
Available Packaging
- TraySelected Variant Qty: 54+ / Web Price: $5.14 / Stock: 0 Qty: 54+$5.14 Stock: 0
- Tray Qty: 54+ / Web Price: $5.64 / Stock: 0 Qty: 54+$5.64 Stock: 0
- Tray Qty: 54+ / Web Price: $5.19 / Stock: 0 Qty: 1+$5.19 Stock: 0
- Tray Qty: 54+ / Web Price: $4.90 / Stock: 0 Qty: 54+$4.90 Stock: 0
- Tray Qty: 54+ / Web Price: $4.76 / Stock: 54 Qty: 54+$4.76 Stock: 54
Package Qty:
54 per Tray