text.skipToContent text.skipToNavigation

Manufacturer Part #

NFCLL060B-V1M7

NFCLL060B-V1M7 Chip On Board Package 11.5 mm LES

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Typical Flux: 2220lm
Viewing Angle: 120°
Forward (Drive) Current: 460mA
Forward Voltage: 35.2V
Board Dimension: 19 x 16 x 2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
54
Multiple Of:
54
Total
$332.64
USD
Quantity
Web Price
54+
$6.16
Product Variant Information section