text.skipToContent text.skipToNavigation

Manufacturer Part #

NFCWJ108B-V1

NFCWJ108B-V1 Chip On Board Package 14.6 mm LES

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Type of White: Cool
Viewing Angle: 120°
Forward (Drive) Current: 860mA
Forward Voltage: 35.3V
Board Dimension: 24 x 19 x 2 mm
Pricing Section
Global Stock:
0
USA:
0
672
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
42
Total
$328.44
USD
Quantity
Web Price
42+
$7.82
Product Variant Information section