text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLS024B-V1

NTCLS024B-V1 Chip On Board Package 6.7 mm LES

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Date Code:
Product Specification Section
Nichia NTCLS024B-V1 - Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Viewing Angle: 120°
Forward (Drive) Current: 135mA
Forward Voltage: 35.1V
Board Dimension: 15 x 12 x 2 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1200
Multiple Of:
80
Total
$2,640.00
USD
Quantity
Web Price
80
$2.37
160
$2.33
320
$2.29
400
$2.28
1,200+
$2.20