text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLS024B-V1

NTCLS024B-V1 Chip On Board Package 6.7 mm LES

ECAD Model:
Mfr. Name: Nichia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Ceiling Light/Cove Lighting/Downlight/Flood Light/High Bay/PAR Lamp/Spotlight/Streetlight
Form: Rectangular
Color: White
Viewing Angle: 120°
Forward (Drive) Current: 135mA
Forward Voltage: 35.1V
Board Dimension: 15 x 12 x 2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
80
Multiple Of:
80
Total
$193.60
USD
Quantity
Web Price
80+
$2.42