text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-0661509736-0A600H3S-00001

Sunlilke COB LED Lighting Cool White 5000 K 97 CRI 36.4 V 611 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/Downlight/Industrial/Lamps/Residential/Spotlight
Family: SunLike COB
Form: Square
Color: White
Type of White: Cool
CRI: 97
CCT: 5000K
Typical Flux: 611lm
Viewing Angle: 115°
Forward (Drive) Current: 0.26A
Test Current: 0.17A
Forward Voltage: 36.4V
Board Dimension: 13.5 x 13.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
90
Total
$212.40
USD
Quantity
Web Price
1+
$2.36