text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1063409736-0B000G3S-00001

Sunlilke COB LED Lighting Neutral White 4000 K 97 CRI 34.8 V 1000 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/Industrial/Lamps/Residential
Family: SunLike COB
Form: Square
Color: White
Type of White: Neutral
CRI: 97
CCT: 4000K
Typical Flux: 1000lm
Viewing Angle: 115°
Test Current: 290mA
Forward Voltage: 34.8V
Board Dimension: 13.5 x 13.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54
Germany (Online Only):
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.08
USD
Quantity
Web Price
1
$11.08
15
$8.45
40
$7.66
150
$6.72
400+
$6.09
Product Variant Information section