text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1063659736-0B000G3S-00001

Sunlilke COB LED Lighting Cool White 6500 K 97 CRI 34.8 V 1130 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Application: Commercial/Industrial/Lamps/Residential
Family: SunLike COB
Form: Square
Color: White
Type of White: Cool
CRI: 97
CCT: 6500K
Typical Flux: 1130lm
Viewing Angle: 115°
Test Current: 290mA
Forward Voltage: 34.8V
Board Dimension: 13.5 x 13.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
30
Multiple Of:
30
Total
$192.30
USD
Quantity
Web Price
30
$6.41
90
$5.51
150
$5.42
450
$5.22
750+
$5.13
Product Variant Information section