text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1564279736-0B500H3S-00001

Sunlilke COB LED Lighting Warm White 2700 K 97 CRI 35 V 1385 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Family: SunLike COB
Form: Square
Color: White
Type of White: Warm
CRI: 97
CCT: 2700K
Typical Flux: 1385lm
Viewing Angle: 115°
Test Current: 430mA
Forward Voltage: 35V
Board Dimension: 19 x 19 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
20
Total
$668.70
USD
Quantity
Web Price
1+
$7.43