text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-1564509736-0B500H3S-00001

SunLike COB Series Cool White 5000K CCT 97 CRI 35 V 1620 lm Typ

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2053
Product Specification Section
Technical Attributes
Attributes Table
Form: Square
Color: White
Type of White: Cool
CRI: 97
CCT: 5000K
Viewing Angle: 115°
Test Current: 430mA
Forward Voltage: 35V
Pricing Section
Global Stock:
19
Germany (Online Only):
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$14.20
USD
Quantity
Web Price
1
$14.20
10
$11.09
30
$9.86
125
$8.46
300+
$7.70