text.skipToContent text.skipToNavigation

Manufacturer Part #

S4SM-226A309736-0E000H3S-00001

Sunlilke COB LED Lighting Warm White 3000 K 97 CRI 35.4 V 3795 lm

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Application: Architectural/Industrial/Outdoor/Street Lighting/Tunnel Lighting
Family: SunLike COB
Form: Square
Color: White
Type of White: Neutral
CRI: 97
CCT: 3000K
Typical Flux: 3795lm
Viewing Angle: 115°
Test Current: 1.05A
Forward Voltage: 35.4V
Board Dimension: 28 x 28 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
36
Multiple Of:
12
Total
$597.24
USD
Quantity
Web Price
12
$19.20
36
$16.59
60
$16.25
120
$15.80
240+
$15.36
Product Variant Information section