text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRH-30E1000-G-73

V6 HD (Gen 7), 3000K 80CRI, 120lm/W, 1600lm, 13.5mm x 13.5mm, 7mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRH-30E1000-G-73 - Technical Attributes
Attributes Table
Application: Accent/Architectural/Commercial/Downlight/Hospitality/Industrial/Residential/Retail/Spotlight/Track Light/Warehouse
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 1587lm
Efficacy-Typ: 125lm/W
Viewing Angle: 120°
Forward (Drive) Current: 0.96A
Test Current: 0.7A
Forward Voltage: 18.2V
Power Consumption: 12.7W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
1
Total
$834.00
USD
Quantity
Web Price
1
$1.50
40
$1.46
125
$1.42
400
$1.39
1,250+
$1.32