text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8T261560WW

F-Series 562B 4000K 80CRI 4500lm 170lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4050lm
Typical Flux: 4500lm
Nominal Current: 1120mA
Maximum Current: 1800mA
Typical Forward Voltage: 23V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1120
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,024.00
USD
Quantity
Web Price
280+
$8.95
Product Variant Information section