text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8U101560US

Q-Series 562A 3500K 80CRI 2000lm 200lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 1755lm
Typical Flux: 1950lm
Nominal Current: 450mA
Maximum Current: 900mA
Typical Forward Voltage: 21.9V
Test Temperature: 40°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1008
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,725.44
USD
Quantity
Web Price
336
$7.10
672+
$5.68
Product Variant Information section