text.skipToContent text.skipToNavigation

Manufacturer Part #

05700R777780075CBBH

Linear 1 Neutral White LED (4000K 75lm) Wide Angle Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 1
Nominal Flux: 1 - 99 lm
Typical Flux: 77lm
CCT: 4000K
Optics: Wide
Board Dimension: 50 x 25 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
18
Total
$1,645.56
USD
Quantity
Web Price
18+
$6.53
Product Variant Information section