text.skipToContent text.skipToNavigation

Manufacturer Part #

05701R777780075CAXE

Linear 3 Neutral White LEDs (4000K 75lm) Medium Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 3
Nominal Flux: 200 - 299 lm
Typical Flux: 255lm
CCT: 4000K
Optics: Wide
Board Dimension: 150 x 25 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
12
Total
$3,590.40
USD
Quantity
Web Price
12+
$14.96
Product Variant Information section