
Manufacturer Part #
05701R888880150CXXX
Linear 3 Warm White LEDs (3000K 150 lm) No Lens Connector
Product Specification Section
RENA 05701R888880150CXXX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RENA 05701R888880150CXXX - Technical Attributes
Attributes Table
Form: | Linear |
Color: | White |
Type of White: | Warm |
No of LEDs: | 3 |
Typical Flux: | 150lm |
CCT: | 3000K |
Optics: | No Lens |
Board Dimension: | 150 x 25 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
12+
$14.28
Product Variant Information section
Available Packaging
Package Qty:
12 per Box