text.skipToContent text.skipToNavigation

Manufacturer Part #

05704R888880066CBBF

Linear 3 Warm White LEDs (3000K 66lm) Medium Angle Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 3
Nominal Flux: 200 - 299 lm
Typical Flux: 231lm
CCT: 3000K
Optics: Medium
Board Dimension: 75 x 30 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
10
Total
$3,549.60
USD
Quantity
Web Price
10+
$14.79
Product Variant Information section