text.skipToContent text.skipToNavigation

Manufacturer Part #

05711R888880075CXXX

Circular Ø 45 mm 3 Warm White LEDs (3000 K 75 lm) No Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Circular
Color: White
Type of White: Warm
No of LEDs: 3
Nominal Flux: 1 - 99 lm
Typical Flux: 75lm
CCT: 3000K
Optics: No Lens
Board Dimension: Ø 45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
18
Total
$2,850.12
USD
Quantity
Web Price
18+
$11.31
Product Variant Information section