text.skipToContent text.skipToNavigation

Manufacturer Part #

05712R777760200CXXX

Circular Ø 45 mm 6 Neutral White LEDs (4100 K 200 lm) No Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Circular
Color: White
Type of White: Neutral
No of LEDs: 6
Nominal Flux: 200 - 299 lm
Typical Flux: 200lm
CCT: 4100K
Optics: No Lens
Board Dimension: Ø 45 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
252
Multiple Of:
18
Total
$7,955.64
USD
Quantity
Web Price
18+
$31.57
Product Variant Information section