
Manufacturer Part #
05712R777780075CAXH
Circular Ø 45 mm 6 Neutral White LEDs (4000K 75lm) Wide Angle Lens Connector
Product Specification Section
RENA 05712R777780075CAXH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RENA 05712R777780075CAXH - Technical Attributes
Attributes Table
Form: | Circular |
Color: | White |
Type of White: | Neutral |
No of LEDs: | 6 |
Typical Flux: | 510lm |
CCT: | 4000K |
Optics: | Wide |
Board Dimension: | Ø 45 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
18+
$27.49
Product Variant Information section
Available Packaging
Package Qty:
18 per Box