text.skipToContent text.skipToNavigation

Manufacturer Part #

05713R777760200CXXX

Circular Ø 75 mm 9 Neutral White LEDs (4100 K, 200 lm) No Lens Connector

ECAD Model:
Mfr. Name: RENA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RENA 05713R777760200CXXX - Technical Attributes
Attributes Table
Form: Circular
Color: White
Type of White: Neutral
No of LEDs: 9
Nominal Flux: 200 - 299 lm
Typical Flux: 200lm
CCT: 4100K
Optics: No Lens
Board Dimension: Ø 75 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
256
Multiple Of:
8
Total
$7,040.00
USD
Quantity
Web Price
8+
$27.50
Product Variant Information section