text.skipToContent text.skipToNavigation

Manufacturer Part #

929001543106

Fortimo™ LED Line 1 ft 300 mA 1100 lm 4000 K Neutral White 840 1R LV4

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Application: Industrial Lighting/Office/Retail Lighting
Form: Linear
Color: White
Type of White: Neutral
Forward Voltage: 31.2V
Test Current: 300mA
Flux-Typ: 1100lm
Power Consumption: 6.4W
CCT: 4000K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Stock:
1,020
Minimum Order:
60
Multiple Of:
60
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$376.80
USD
Quantity
Web Price
60+
$6.28