text.skipToContent text.skipToNavigation

Manufacturer Part #

929001752013

Fortimo™ LED Strip VO 44 in 2630 lm 16.52 W 3500 K Warm White 835 LV2

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Application: Office/Retail Lighting
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 41.3V
Flux-Typ: 2630lm
Power Consumption: 16.52W
CCT: 3500K
CRI: 80
Features & Applications

CertaMatch: A Perfectly Paired Module + Driver System

The CertaMatch troffer and high bay system pairs an Advance CertaDrive gen2 driver with Fortimo VO LV2 modules for a fully integrated lighting solution.

Advance CertaDrive LED Drivers
CI036C075V048CNN2
CI027C055V048CNN2
CI032C067V048CNN2
CI023C047V048CNN2
XI075C160V050CNS2
XI095C210V050CNS2

Fortimo LED Modules
929001752113
929001752513
929001752013
929001752413
929001750913
929001751313
929001751713
929001750813
929001751213
929001749713
929001750113
929001749813
929001750213

Pricing Section
Stock:
96
Minimum Order:
48
Multiple Of:
48
144
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$373.92
USD
Quantity
Web Price
48
$7.79
96
$6.67
192
$6.52
240
$6.47
720+
$6.23