text.skipToContent text.skipToNavigation

Manufacturer Part #

929001752813

Fortimo™ LED Strip VO 44 in 7900 lm 49.56 W 3500 K Warm White 835 LV2

Mfr. Name: Signify North America
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Application: Office/Retail Lighting
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 41.3V
Flux-Typ: 7900lm
Power Consumption: 49.56W
CCT: 3500K
CRI: 80
Pricing Section
Stock:
336
Minimum Order:
48
Multiple Of:
48
288
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$563.04
USD
Quantity
Web Price
48
$11.73
96
$11.53
144
$11.41
192
$11.32
240+
$11.26