text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-GES-C14124W401N2

AB-GES Series Ø 140 mm Circular 120 V 24 W (4000K 2480 lm min) LED Light Engine

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Ceiling Light/Downlight/Indoor
Form: Circular
Color: White
Type of White: Neutral
Forward Voltage: 120V
Typical Flux: 2700lm
Power Consumption: 24W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$5,222.00
USD
Quantity
Web Price
100+
$26.11
Product Variant Information section