text.skipToContent text.skipToNavigation

Manufacturer Part #

AB-GES-L27104W304N3

AB-GES Series 271 x 20 mm Linear 120 V 4 W (3000K 400 lm min) LED Light Engine

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Undercabinet Lighting
Form: Linear
Color: White
Type of White: Warm
Forward Voltage: 120V
Typical Flux: 430lm
Power Consumption: 4W
CCT: 3000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
100
Total
$2,304.00
USD
Quantity
Web Price
100
$14.04
200
$11.52
300
$11.35
400+
$11.23
Product Variant Information section