text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV92C50501/CW-JE35K30A

GLV92C50501 Series 10.15 W 20.3 VAC 90 CRI 1338 lm 3000K 35 LED No Lens

Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Flood & Area Lighting/High Bay/Low Bay/Recessed Downlight
Form: Circular
Color: White
Type of White: Warm
No of LEDs: 35
Forward Voltage: 20.3V
Test Current: 500mA
Flux-Typ: 1338lm
Power Consumption: 10.15W
CCT: 3000K
CRI: 80
Board Dimension: Ø 50 mm
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$954.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$7.95
Product Variant Information section