text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV92C84841/CW-JI90K40A

GLV92C84841 Series 30.45 W 29 VAC 90 CRI 4284 lm 4000K 90 LED No Lens

Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Downlight/Flood & Area Lighting/High Bay/Low Bay/Recessed Downlight
Form: Circular
Color: White
Type of White: Neutral
No of LEDs: 90
Forward Voltage: 29V
Test Current: 1050mA
Flux-Typ: 4284lm
Power Consumption: 30.45W
CCT: 4000K
CRI: 90
Board Dimension: Ø 84 mm
Pricing Section
Stock:
0
Minimum Order:
64
Multiple Of:
64
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,024.00
USD
Quantity
Web Price
64+
$16.00
Product Variant Information section