text.skipToContent text.skipToNavigation

Manufacturer Part #

GLV92RE0381/CW-LM04S57R

GLV92RE0381 Series 31.36 W 44.8 VAC 70 CRI 3900 lm 5000K 4 LED No Lens

Mfr. Name: General Luminaire
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: Cove Lighting/High Bay/Office/Posterbox/Undercabinet Lighting
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 4
Forward Voltage: 44.8V
Test Current: 700mA
Flux-Typ: 3900lm
Power Consumption: 31.36W
CCT: 5700K
CRI: 70
Optics: Narrow
Board Dimension: 139.7 x 38.1 mm
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,442.50
USD
Quantity
Web Price
1+
$22.95
Product Variant Information section