text.skipToContent text.skipToNavigation

Manufacturer Part #

L202-4080033C30001

LUXEON XR-3535L Series 33 LED 4000K 80CRI 1502lm 33V 300 x 10mm Linear LED Array

Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Form: Rectangular
Color: White
Type of White: Neutral
No of LEDs: 33
Flux-Typ: 1502lm
CCT: 4000K
Board Dimension: 10 x 300 mm
Pricing Section
Stock:
0
Minimum Order:
440
Multiple Of:
44
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,266.80
USD
Quantity
Web Price
44
$14.96
88
$12.43
132
$12.23
220+
$11.97
Product Variant Information section